
The IMP4-2S0-01-A is a 30V output power supply with an efficiency of 85% and a maximum output current of 11A. It features PMBus and I²C interfaces and has a maximum power dissipation of 1.1kW. The device is designed for chassis mount applications and operates within a temperature range of -40°C to 70°C. It is part of the iMP series and has an isolation voltage of 2kV.
Checking distributor stock and pricing after the page loads.
| Efficiency | 85% |
| Features | PMBus, I²C |
| Isolation Voltage | 2kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 11A |
| Max Power Dissipation | 1.1kW |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Series | iMP® (1158W) |
| Voltage - Output 1 | 30V |
| RoHS | Compliant |