
The Emerson IMP4-2Y0-2Y0-1Y0-00-A is a 60V 3-output DC power supply with an efficiency of 85%. It features PMBus and I²C interfaces and provides 3.5A of output current. The supply has a maximum power dissipation of 1.1kW and operates within a temperature range of -40°C to 70°C. It is designed for chassis mount applications and is part of the iMP 1158W series.
Emerson IMP4-2Y0-2Y0-1Y0-00-A technical specifications.
| Efficiency | 85% |
| Features | PMBus, I²C |
| Isolation Voltage | 2kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Power Dissipation | 1.1kW |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Series | iMP® (1158W) |
| Voltage - Output 1 | 60V |
| Voltage - Output 2 | 60V |
| Voltage - Output 3 | 60V |
| RoHS | Compliant |
Download the complete datasheet for Emerson IMP4-2Y0-2Y0-1Y0-00-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
