
The IMP4-3J1-2E1-05-A from Emerson is a dual-output DC power supply with a maximum output current of 60A and a maximum power dissipation of 1.1kW. It features PMBus and I²C interfaces and provides 2kV isolation voltage. The supply operates within a temperature range of -40°C to 70°C and is designed for chassis mount applications. It is part of the iMP series (1158W) and offers high efficiency of 85%.
Emerson IMP4-3J1-2E1-05-A technical specifications.
| Efficiency | 85% |
| Features | PMBus, I²C |
| Isolation Voltage | 2kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60A |
| Max Power Dissipation | 1.1kW |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Series | iMP® (1158W) |
| Voltage - Output 1 | 10V |
| Voltage - Output 2 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Emerson IMP4-3J1-2E1-05-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
