
The Emerson iMP 1158W power supply features 85% efficiency and supports PMBus and I²C communication protocols. It provides 2kV isolation voltage and operates between -40°C and 70°C. The supply delivers 60A of output current and can dissipate up to 1.1kW of power. It is designed for chassis mount applications.
Emerson IMP4-3L0-2E0-03-A technical specifications.
| Efficiency | 85% |
| Features | PMBus, I²C |
| Isolation Voltage | 2kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60A |
| Max Power Dissipation | 1.1kW |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Series | iMP® (1158W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Emerson IMP4-3L0-2E0-03-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
