
The IMP4-3L0-2L0-05-A is a dual-output power supply from Emerson, featuring 85% efficiency and support for PMBus and I²C communication protocols. It provides 2kV isolation voltage and operates within a temperature range of -40°C to 70°C. The supply delivers up to 30A of output current and 1.1kW of power dissipation. It is designed for chassis mount applications.
Emerson IMP4-3L0-2L0-05-A technical specifications.
| Efficiency | 85% |
| Features | PMBus, I²C |
| Isolation Voltage | 2kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 1.1kW |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Series | iMP® (1158W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Emerson IMP4-3L0-2L0-05-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.