
The IMP4-3L1-1D1-00-A power supply from Emerson features 85% efficiency and supports PMBus and I²C communication protocols. It provides 2kV isolation voltage and operates within a temperature range of -40°C to 70°C. The supply delivers up to 35A of output current and has a maximum power dissipation of 1.1kW. It is designed for chassis mount applications and is part of the iMP series.
Emerson IMP4-3L1-1D1-00-A technical specifications.
| Efficiency | 85% |
| Features | PMBus, I²C |
| Isolation Voltage | 2kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 35A |
| Max Power Dissipation | 1.1kW |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Series | iMP® (1158W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Emerson IMP4-3L1-1D1-00-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
