
The IMP4-3M1-2M1-05-B is a dual-output DC power supply from Emerson, featuring 85% efficiency and PMBus and I²C communication. It provides 2kV isolation voltage and can deliver up to 21A of output current. The supply is designed for chassis mount and has a maximum power dissipation of 1.1kW. Operating temperature ranges from -40°C to 70°C.
Emerson IMP4-3M1-2M1-05-B technical specifications.
| Efficiency | 85% |
| Features | PMBus, I²C |
| Isolation Voltage | 2kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 21A |
| Max Power Dissipation | 1.1kW |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Series | iMP® (1158W) |
| Voltage - Output 1 | 14V |
| Voltage - Output 2 | 14V |
| RoHS | Compliant |
Download the complete datasheet for Emerson IMP4-3M1-2M1-05-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.