
The Emerson iMP DC power supply features a high efficiency of 85% and supports PMBus and I²C communication protocols. It offers 2kV isolation voltage and can operate between -40°C and 70°C. The supply has four outputs with maximum currents of 14A, and a maximum power dissipation of 1.1kW. It is designed for chassis mount applications.
Checking distributor stock and pricing after the page loads.
| Efficiency | 85% |
| Features | PMBus, I²C |
| Isolation Voltage | 2kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14A |
| Max Power Dissipation | 1.1kW |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Series | iMP® (1158W) |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | 15V |
| Voltage - Output 4 | 5V |
| RoHS | Compliant |
