
The Emerson iMP DC power supply features three outputs with maximum currents of 10A, operating within a temperature range of -40°C to 70°C. It has a high efficiency of 85% and supports PMBus and I²C communication protocols. The device is isolated with a maximum voltage of 2kV and can dissipate up to 1.1kW of power. It is designed for chassis mounting and is part of the iMP series (1158W).
Checking distributor stock and pricing after the page loads.
| Efficiency | 85% |
| Features | PMBus, I²C |
| Isolation Voltage | 2kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 1.1kW |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Series | iMP® (1158W) |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 5V |
| RoHS | Compliant |