
The Emerson IMP4-3W0-1N0-00-A is a 2-output power supply with 48V and 15V outputs. It features PMBus and I²C interfaces, and has a high efficiency of 85%. The supply has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is isolated to 2kV and can deliver a maximum output current of 14A. The IMP4-3W0-1N0-00-A is a chassis mount power supply with a maximum power dissipation of 1.1kW.
Emerson IMP4-3W0-1N0-00-A technical specifications.
| Efficiency | 85% |
| Features | PMBus, I²C |
| Isolation Voltage | 2kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14A |
| Max Power Dissipation | 1.1kW |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Series | iMP® (1158W) |
| Voltage - Output 1 | 48V |
| Voltage - Output 2 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Emerson IMP4-3W0-1N0-00-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
