
The IMP4-3W0-4LL0-00-A is a 3-output DC-DC converter from Emerson, offering 85% efficiency and 2kV isolation voltage. It operates within a temperature range of -40°C to 70°C and can dissipate up to 1.1kW of power. The converter is designed for chassis mount applications and features PMBus and I²C interfaces. It provides three outputs: 48V, 12V, and 12V, with a maximum output current of 4A.
Emerson IMP4-3W0-4LL0-00-A technical specifications.
| Efficiency | 85% |
| Features | PMBus, I²C |
| Isolation Voltage | 2kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 1.1kW |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Series | iMP® (1158W) |
| Voltage - Output 1 | 48V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Emerson IMP4-3W0-4LL0-00-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.