
The IMP4-3W1-4NE1-4NL1-00-A from Emerson is a 5-output DC power supply with outputs of 48V and 5V. It operates at an efficiency of 85% and features PMBus and I²C communication. The supply has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It can deliver a maximum output current of 4A and a maximum power dissipation of 1.1kW. The IMP4-3W1-4NE1-4NL1-00-A is a chassis mount device and is part of the iMP series.
Checking distributor stock and pricing after the page loads.
| Efficiency | 85% |
| Features | PMBus, I²C |
| Isolation Voltage | 2kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 1.1kW |
| Mount | Chassis Mount |
| Number of Outputs | 5 |
| Series | iMP® (1158W) |
| Voltage - Output 1 | 48V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 5V |
| RoHS | Compliant |