
The Emerson iVS 1 (3210W) series power supply features PMBus and I²C interfaces, with an efficiency of 85%. It operates within a temperature range of -40°C to 70°C and provides up to 62.5A of output current. The power supply is designed for chassis mount applications and has a maximum power dissipation of 2.064kW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Emerson IVS1-2L0-3L0-1L0-3L0-00-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 85% |
| Features | PMBus, I²C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 62.5A |
| Max Power Dissipation | 2.064kW |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Series | iVS™ 1 (3210W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Emerson IVS1-2L0-3L0-1L0-3L0-00-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
