The Emerson iVS 1 (3210W) series DC power supply features PMBus and I²C interfaces, with an efficiency of 85%. It operates within a temperature range of -40°C to 70°C and provides two outputs: 14V and 5V. The supply can deliver a maximum output current of 60A and a maximum power dissipation of 1.049kW. It is designed for chassis mount applications.
Emerson IVS1-3M0-2Z0-00-B technical specifications.
| Efficiency | 85% |
| Features | PMBus, I²C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60A |
| Max Power Dissipation | 1.049kW |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Series | iVS™ 1 (3210W) |
| Voltage - Output 1 | 14V |
| Voltage - Output 2 | 5V |
| RoHS | Compliant |
No datasheet is available for this part.
