The Emerson iVS 1 (3210W) series is a 3-output DC power supply with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It features PMBus and I²C communication protocols and has a maximum output current of 31.2A. The power supply is designed for chassis mount applications and has a maximum power dissipation of 2.578kW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Emerson IVS1-3Q0-2L0-5W0-00-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 85% |
| Features | PMBus, I²C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 31.2A |
| Max Power Dissipation | 2.578kW |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Series | iVS™ 1 (3210W) |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 48V |
| RoHS | Compliant |
Download the complete datasheet for Emerson IVS1-3Q0-2L0-5W0-00-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.