
The Emerson iVS 1 (3210W) series is a 4-output DC power supply with PMBus and I²C communication. It operates within a temperature range of -40°C to 70°C and has a maximum power dissipation of 2.552kW. Each output has a maximum current rating of 14A, with output voltages of 10V, 48V, 5V, and 15V available. This power supply is designed for chassis mount applications.
Emerson IVS1-5J0-1W0-3E0-1N0-00-B technical specifications.
| Efficiency | 85% |
| Features | PMBus, I²C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14A |
| Max Power Dissipation | 2.552kW |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Series | iVS™ 1 (3210W) |
| Voltage - Output 1 | 10V |
| Voltage - Output 2 | 48V |
| Voltage - Output 3 | 5V |
| Voltage - Output 4 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Emerson IVS1-5J0-1W0-3E0-1N0-00-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
