
The Emerson iVS 1 (3210W) series power supply features six outputs with maximum operating temperatures between -40°C and 70°C. Each output has a maximum current rating of 17A and a maximum power dissipation of 2.309kW. The supply is designed for chassis mount applications and supports PMBus and I²C communication protocols.
Emerson IVS1-5U0-1Q0-1L0-1L0-1L0-1L0-00-B technical specifications.
| Efficiency | 85% |
| Features | PMBus, I²C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 17A |
| Max Power Dissipation | 2.309kW |
| Mount | Chassis Mount |
| Number of Outputs | 6 |
| Series | iVS™ 1 (3210W) |
| Voltage - Output 1 | 36V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Emerson IVS1-5U0-1Q0-1L0-1L0-1L0-1L0-00-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.