
The Emerson iVS 3 (4500W) series power supply features four outputs with voltages of 48V, 48V, 24V, and 12V. It operates with an efficiency of 85% and can dissipate up to 4.075kW of power. The supply is designed for chassis mount applications and has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It supports PMBus and I²C interfaces.
Checking distributor stock and pricing after the page loads.
| Efficiency | 85% |
| Features | PMBus, I²C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 4.075kW |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Series | iVS™ 3 (4500W) |
| Voltage - Output 1 | 48V |
| Voltage - Output 2 | 48V |
| Voltage - Output 3 | 24V |
| Voltage - Output 4 | 12V |
| RoHS | Compliant |