
The Emerson iVS 3 power supply is a 3-phase DC power supply with an efficiency of 85%. It features PMBus and I²C interfaces and operates within a temperature range of -40°C to 70°C. The supply can deliver a maximum output current of 25A and a maximum power dissipation of 4.5kW. It is designed for chassis mount applications and is part of the iVS 3 series, which is rated for 4500W.
Emerson IVS3-5Y0-5Y0-5Y0-00-A technical specifications.
| Efficiency | 85% |
| Features | PMBus, I²C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 4.5kW |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Series | iVS™ 3 (4500W) |
| Voltage - Output 1 | 60V |
| Voltage - Output 2 | 60V |
| Voltage - Output 3 | 60V |
| RoHS | Compliant |
Download the complete datasheet for Emerson IVS3-5Y0-5Y0-5Y0-00-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.