250W AC-DC regulated power supply module featuring a single 24V output delivering 10.4A. This chassis-mount hybrid module operates with 91% efficiency across a wide 90-264V AC input range. It boasts 4kV isolation voltage and a broad operating temperature range of -40°C to 85°C. The unit is RoHS compliant and rated IP64.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Emerson LCC250-24U-4P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 10.4A |
| Depth | 101.4mm |
| Efficiency | 91% |
| Height | 27.9mm |
| Isolation Voltage | 4kV |
| Length | 177.6mm |
| Max Current Rating | 3.4A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10.4A |
| Max Output Power | 250W |
| Max Power Dissipation | 250W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 10.4A |
| Output Power | 250W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP64 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LCC250 (250W) |
| Voltage - Output 1 | 24V |
| Width | 101.4mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson LCC250-24U-4P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.