250W AC/DC power supply, single output, 24V nominal voltage, 10.4A maximum output current. Features 91% efficiency, 4kV isolation voltage, and a wide operating temperature range of -40°C to 85°C. Input voltage range is 90V to 264V AC. Chassis mount design with IP64 rating. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Emerson LCC250-24U-7P technical specifications.
| Current - Output 1 | 10.4A |
| Depth | 101.4mm |
| Efficiency | 91% |
| Height | 37.6mm |
| Isolation Voltage | 4kV |
| Length | 177.6mm |
| Max Current Rating | 3.4A |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10.4A |
| Max Output Power | 250W |
| Max Power Dissipation | 250W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 10.4A |
| Output Power | 250W |
| Output Voltage | 24V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP64 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LCC250 (250W) |
| Voltage - Output 1 | 24V |
| Width | 101.4mm |
| RoHS | Compliant |