
250W AC/DC converter with a single 48V output, delivering up to 5.2A. Features a wide input voltage range of 90-264V AC and 91.5% efficiency. Operating temperature range spans from -40°C to 85°C, with 4kV isolation voltage. Chassis mountable, this general-purpose power supply is RoHS compliant.
Emerson LCC250-48U-4P technical specifications.
| Current - Output 1 | 5.2A |
| Depth | 101.4mm |
| Efficiency | 91.5% |
| Height | 27.9mm |
| Isolation Voltage | 4kV |
| Length | 177.6mm |
| Max Current Rating | 3.4A |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.2A |
| Max Output Power | 250W |
| Max Power Dissipation | 250W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 5.2A |
| Output Power | 250W |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LCC250 (250W) |
| Voltage - Output 1 | 48V |
| Width | 101.4mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson LCC250-48U-4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
