
250W switching power supply with a single 48V output at 5.2A. Features 91% efficiency, 4kV isolation voltage, and a wide operating temperature range of -40°C to 85°C. Chassis mountable with a compact 1.1" height (1.48 inches total), this RoHS compliant component is TUV approved.
Sign in to ask questions about the Emerson LCC250-48U-4PE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson LCC250-48U-4PE technical specifications.
| Approvals | CE, CB |
| Current - Output 1 | 5.2A |
| Depth | 27.9mm |
| Efficiency | 91% |
| Height | 1.48inch |
| Isolation Voltage | 4kV |
| Length | 177.6mm |
| Max Current Rating | 3.4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.2A |
| Max Output Power | 250W |
| Max Power Dissipation | 250W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 5.2A |
| Output Power | 250W |
| Output Voltage | 48V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LCC250 |
| Voltage - Output 1 | 48V |
| Weight | 1.51kg |
| Width | 101.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson LCC250-48U-4PE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
