
1500W AC/DC converter with a single 24V output delivering up to 67A. Features include PMBus and I²C communication interfaces, 4kV isolation voltage, and a wide input voltage range of 90-264V AC. Operating temperature range spans -40°C to 70°C, with 91% efficiency. Chassis mountable, this power supply offers a maximum output power of 1.5kW.
Emerson LCM1500Q-T-4 technical specifications.
| Current - Output 1 | 67A |
| Depth | 61mm |
| Efficiency | 91% |
| Features | PMBus, I²C |
| Isolation Voltage | 4kV |
| Length | 264.7mm |
| Max Current Rating | 133A |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67A |
| Max Output Power | 1.5kW |
| Max Power Dissipation | 1.5kW |
| Mount | Chassis Mount |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 67A |
| Output Power | 1.5kW |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | LCM1500 (1500W) |
| Voltage - Output 1 | 24V |
| Weight | 1.91kg |
| Width | 132mm |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson LCM1500Q-T-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
