Emerson LCM1500U-T-4 technical specifications.
| Approvals | CE, TUV, cURus, CB, CCC |
| Current - Output 1 | 43A |
| Efficiency | 91% |
| Features | PMBus, I²C |
| Height | 2.43inch |
| Isolation Voltage | 4kV |
| Length | 10inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 43A |
| Max Power Dissipation | 1.5kW |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 1.5kW |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | LCM1500 |
| Voltage - Output 1 | 36V |
| Width | 5.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson LCM1500U-T-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.