1500W enclosed AC/DC power supply featuring a 48V, 33A main output and a 5V auxiliary output. This chassis mount converter offers 91% efficiency and operates across a wide temperature range from -40°C to 70°C. Key features include PMBus and I²C communication interfaces, 4kV isolation voltage, and a maximum power output of 1.5kW. Dimensions are 10 inches in length, 5.2 inches in width, and 2.4 inches in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Emerson LCM1500W-T-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CB |
| Current - Output 1 | 33A |
| Efficiency | 91% |
| Features | PMBus, I²C |
| Height | 2.4inch |
| Isolation Voltage | 4kV |
| Length | 10inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33A |
| Max Power Dissipation | 1.5kW |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 1.5kW |
| Package Quantity | 50 |
| Series | LCM1500 |
| Voltage - Output 1 | 48V |
| Voltage - Output 2 | 5V |
| Width | 5.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson LCM1500W-T-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.