
The Emerson LCM600Q-4 is a 24V 600W AC/DC power supply with an efficiency of 89% and an isolation voltage of 4kV. It operates within a temperature range of -40°C to 70°C and has a maximum output current of 27A. The power supply is chassis mount and available in quantities of 50. It is part of the LCM600 series, designed for high-power applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Emerson LCM600Q-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 89% |
| Isolation Voltage | 4kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 27A |
| Max Output Power | 600W |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Package Quantity | 50 |
| Series | LCM600 (600W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Emerson LCM600Q-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
