The Emerson LCM600Q-N is a 24V power supply with an efficiency of 89% and a maximum output current of 27A. It operates within a temperature range of -40°C to 70°C and is RoHS compliant. The power supply is available in a chassis mount configuration with a maximum power dissipation of 600W. It is part of the LCM600 series, designed for general use in power supplies.
Checking distributor stock and pricing after the page loads.
| Efficiency | 89% |
| Isolation Voltage | 4kV |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 27A |
| Max Output Power | 600W |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | LCM600 (600W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |