The Emerson LCM600Q-N-4 is a 600W AC/DC power supply with a single 24V output and 89% efficiency. It features a chassis mount design with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The power supply has a maximum output current of 27A and a maximum power dissipation of 600W. It is isolated to 4kV and is available in quantities of 50.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Emerson LCM600Q-N-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 89% |
| Isolation Voltage | 4kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 27A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Series | LCM600 (600W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Emerson LCM600Q-N-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.