600W AC/DC power supply, single output, 24V nominal voltage, adjustable from 19.2V to 28.8V, delivering up to 27A. Features 89% efficiency, 4kV isolation voltage, and a wide input voltage range of 85-264V AC. Operates across a temperature range of -40°C to 70°C. Chassis mountable with dimensions of 190.5mm (L) x 114.3mm (W) x 61mm (H). RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 27A |
| Depth | 114.3mm |
| Efficiency | 89% |
| Height | 61mm |
| Isolation Voltage | 4kV |
| Length | 190.5mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 27A |
| Max Output Power | 600W |
| Max Output Voltage | 28.8V |
| Min Output Voltage | 19.2V |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 27A |
| Output Power | 600W |
| Output Voltage | 24V |
| Package Quantity | 50 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LCM600 (600W) |
| Voltage - Output 1 | 24V |
| Weight | 1.29kg |
| Width | 114.3mm |
| RoHS | Not CompliantNo |