
AC/DC CONVERTER 24V 5V 600W
Checking distributor stock and pricing after the page loads.
| Depth | 114.3mm |
| Efficiency | 88% |
| Isolation Voltage | 4kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 27A |
| Max Output Power | 600W |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 27A |
| Output Power | 600W |
| Output Voltage | 24V |
| Package Quantity | 50 |
| Radiation Hardening | No |
| Series | LCM600 (600W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
