The Emerson LCM600Q-T-N is a 600W power supply with an efficiency of 89% and an isolation voltage of 4kV. It operates within a temperature range of -40°C to 70°C and provides a maximum output current of 27A. The supply is chassis mount and has a single output voltage of 24V. It is part of the LCM600 series, designed for general use.
Checking distributor stock and pricing after the page loads.
| Efficiency | 89% |
| Isolation Voltage | 4kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 27A |
| Max Output Power | 600W |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Package Quantity | 50 |
| Series | LCM600 (600W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |