
Enclosed AC/DC power supply, 600W output power, 48V nominal output voltage, 14A maximum output current. Features 85V to 264V AC input range, 4kV isolation voltage, and 89% efficiency. Operates from -40°C to 70°C, chassis mountable with dimensions of 190.5mm (L) x 114.3mm (W) x 61mm (H). RoHS compliant.
Sign in to ask questions about the Emerson LCM600W-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson LCM600W-T technical specifications.
| Current - Output 1 | 14A |
| Depth | 114.3mm |
| Efficiency | 89% |
| Height | 61mm |
| Isolation Voltage | 4kV |
| Length | 190.5mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14A |
| Max Output Power | 600W |
| Max Output Voltage | 57.6V |
| Min Output Voltage | 38.4V |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 14A |
| Output Power | 600W |
| Output Voltage | 48V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LCM600 (600W) |
| Voltage - Output 1 | 48V |
| Weight | 1.29kg |
| Width | 114.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson LCM600W-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
