
Enclosed AC/DC power supply featuring three outputs: 5V at 4A, 12V at 1A, and -12V at 500mA, delivering a total output power of 47W. This chassis-mount unit operates with an efficiency of 70% across an input voltage range of 85-264V AC and a maximum input current of 1A. Approvals include UL, CSA, VDE, CE, and CB, with RoHS compliance. Dimensions are 157.48mm (length) x 81.25mm (width) x 81.28mm (depth), weighing 0.57kg.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Emerson LCT43-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, VDE, CE, CB |
| Current - Output 1 | 4A |
| Current - Output 2 | 1A |
| Current - Output 3 | 500mA |
| Depth | 81.28mm |
| Efficiency | 70% |
| Height | 1.5inch |
| Length | 157.48mm |
| Max Input Current | 1A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 47W |
| Max Power Dissipation | 47W |
| Mount | Chassis Mount |
| Nominal Output Voltage | -12V |
| Number of Outputs | 3 |
| Output Current | 7A |
| Output Power | 47W |
| Output Voltage | 12V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LCT43-E |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 0.57kg |
| Width | 81.25mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson LCT43-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
