Board mount DC/DC converter, non-isolated, point-of-load type, delivering 30W maximum output power with a 6A maximum output current. Features a fixed 5.1V output voltage and a wide input voltage range from 3V to 13.8V. Achieves 92% efficiency and includes Overvoltage Protection (OVP) and Short-Circuit Protection (SCP). Packaged in SMD/SMT with horizontal mounting orientation, measuring 0.65" x 0.41" x 0.443". Operates across a temperature range of -40°C to 85°C.
Emerson LDO06C-005W05-HJ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Depth | 10.41mm |
| Efficiency | 92% |
| Features | OVP, SCP |
| Height | 0.443inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.65inch |
| Max Input Voltage | 13.8V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 5.1V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LDO06C (30W) |
| Voltage - Output 1 | 5.1V |
| Width | 0.41inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson LDO06C-005W05-HJ to view detailed technical specifications.
No datasheet is available for this part.