Board mount DC/DC converter delivering 10A output current at 5.1V, with a maximum output power of 50W. Features a wide input voltage range of 3.0V to 13.8V and achieves 94% efficiency. This non-isolated module offers through-hole mounting in a compact 0.41" x 0.45" x 0.65" package. Operates across a temperature range of -40°C to 85°C and includes short-circuit protection. RoHS 6 compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Depth | 10.41mm |
| Efficiency | 94% |
| Features | SCP |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 16.51mm |
| Max Input Voltage | 13.8V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Output Voltage | 5.1V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LDO10C (50W) |
| Voltage - Output 1 | 5.1V |
| RoHS | Compliant |