
Board mount DC-DC converter delivering 50W maximum output power with a 10A maximum output current. Features a 5.1V nominal output voltage, adjustable from 0.59V to 5.1V, and a high efficiency of 94%. Operates with an input voltage range of 3V to 13.8V DC and includes short-circuit protection (SCP). This non-isolated module is designed for surface mount applications and operates across a wide temperature range of -40°C to 85°C.
Emerson LDO10C-005W05-SJ technical specifications.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Depth | 16.51mm |
| Efficiency | 94% |
| Features | SCP |
| Height | 13.13mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 10.41mm |
| Max Input Voltage (DC) | 13.8V |
| Min Input Voltage (DC) | 3V |
| Max Input Voltage | 13.8V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Power | 50W |
| Max Output Voltage | 5.1V |
| Min Output Voltage | 590mV |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Nominal Output Voltage | 5.1V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 13.8V |
| Output Current | 10A |
| Output Power | 50W |
| Output Voltage | 5.1V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LDO10C (50W) |
| Voltage - Output 1 | 5.1V |
| Width | 10.41mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson LDO10C-005W05-SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.