100W single output AC-DC LED power supply, delivering 24V at 4.1A. Features 90% efficiency, OVP, OTP, and SCP protection. Operates from 100-240V AC input, with a wide temperature range of -40°C to 90°C. This chassis mount unit offers IP67 rating and wire lead termination.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 4.1A |
| Depth | 42mm |
| Efficiency | 90% |
| Features | OVP, OTP, SCP |
| Height | 30mm |
| Length | 235mm |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.1A |
| Max Output Power | 100W |
| Max Output Voltage | 24V |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 4.1A |
| Output Power | 100W |
| Output Voltage | 24V |
| Package Quantity | 120 |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | LDS100 (100W) |
| Termination | Wire Leads |
| Voltage - Output 1 | 24V |
| Voltage Rating | 264V |
| Weight | 0.66lb |
| Width | 42mm |
| RoHS | Compliant |