70W single-output LED power supply, 12V at 5A. Features 87% efficiency, OVP, OTP, and SCP protection. Operates from 100-240V AC input, with a wide temperature range of -40°C to 80°C. Chassis mount design with wire lead termination, rated IP67.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Current - Output 1 | 5A |
| Depth | 42mm |
| Efficiency | 87% |
| Features | OVP, OTP, SCP |
| Height | 26.7mm |
| Length | 245.5mm |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Power | 60W |
| Max Output Voltage | 12V |
| Max Power Dissipation | 60W |
| Max Supply Voltage | 305V |
| Min Supply Voltage | 90V |
| Mount | Chassis Mount, Screw |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 70W |
| Output Voltage | 12V |
| Package Quantity | 120 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | LDS70 (70W) |
| Termination | Wire Leads |
| Voltage - Output 1 | 12V |
| Voltage Rating | 240V |
| Weight | 0.816lb |
| Width | 42mm |
| RoHS | Compliant |