70W single output LED power supply, 58V at 1.2A. Features analog dimming, 87% efficiency, and protection circuits including OVP, OTP, and SCP. Chassis mountable with wire lead termination, this AC-DC power supply operates from 100-240V AC input and is rated IP64. Dimensions are 245.5mm L x 42mm W x 26.7mm H, with an operating temperature range of -40°C to 80°C.
Checking distributor stock and pricing after the page loads.
Emerson LDS70-58-U01 technical specifications.
| Current - Output 1 | 1.2A |
| Depth | 26.7mm |
| Dimming | Analog |
| Efficiency | 87% |
| Features | OVP, OTP, SCP |
| Height | 26.7mm |
| Length | 245.5mm |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Power | 70W |
| Max Output Voltage | 58V |
| Max Power Dissipation | 70W |
| Max Supply Voltage | 305V |
| Min Supply Voltage | 90V |
| Mount | Chassis Mount, Screw |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Power | 70W |
| Output Voltage | 58V |
| Package Quantity | 120 |
| Radiation Hardening | No |
| Ratings | IP64 |
| Reach SVHC Compliant | No |
| Series | LDS70 (70W) |
| Termination | Wire Leads |
| Voltage - Output 1 | 58V |
| Voltage Rating | 240V |
| Weight | 0.816lb |
| Width | 42mm |
| RoHS | Compliant |
No datasheet is available for this part.