Isolated DC-DC converter module, 100W, 3.3V output voltage, 20A maximum output current. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates with input voltages from 36V to 75V, achieving 91% efficiency. Encased in a 1/8-brick module with through-hole mounting, measuring 2.3 x 0.9 x 0.34 inches and weighing 21g. Rated UL94 V-0 for flammability and offers 2.25kV isolation voltage.
Emerson LES20A48-3V3REJ technical specifications.
| Package/Case | Module |
| Depth | 22.9mm |
| Efficiency | 91% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Flammability Rating | UL94 V-0 |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 66W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 100W |
| Output Voltage | 3.3V |
| Package Quantity | 256 |
| RoHS Compliant | No |
| Series | Eighth-Brick |
| Voltage - Output 1 | 3.3V |
| Weight | 21g |
| Width | 0.9inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson LES20A48-3V3REJ to view detailed technical specifications.
No datasheet is available for this part.