
Board mount DC/DC converter delivering 15W output power with a 3A maximum output current. Features include adjustable output voltage from 0.59V to 5.1V, 92% efficiency, and integrated UVLO, OVP, and SCP protection. Operates within a 3V to 14V input voltage range and a -40°C to 85°C temperature range. This surface mount component is housed in an LGA package, measuring 0.65 x 0.65 x 0.13 inches, and is supplied on tape and reel. RoHS compliant.
Emerson LGA03C-00SADJJ technical specifications.
| Package/Case | LGA |
| Current - Output 1 | 3A |
| Efficiency | 92% |
| Features | UVLO, OVP, SCP |
| Height | 0.13inch |
| Length | 0.65inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5.1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LGAC |
| Voltage - Output 1 | 5.1V |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson LGA03C-00SADJJ to view detailed technical specifications.
No datasheet is available for this part.