
Board mount DC-DC converter delivering 30W output power with a 5.1V single output and 6A maximum output current. Features include UVLO, OVP, and SCP protection, operating from a 3V to 14V input range. This surface mount component boasts 92% efficiency and a compact LGA package, measuring 16.51mm in length and width, with a height of 0.13 inches. Operating temperature range is -40°C to 85°C, and it is RoHS compliant.
Emerson LGA06C-00SADJJ technical specifications.
| Package/Case | LGA |
| Current - Output 1 | 6A |
| Depth | 16.51mm |
| Efficiency | 92% |
| Features | UVLO, OVP, SCP |
| Height | 0.13inch |
| Length | 16.51mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 5.1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LGAC |
| Voltage - Output 1 | 5.1V |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson LGA06C-00SADJJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
