Quad-output AC/DC power supply delivering 110W total output power. Features include 5V/9A, 12V/4.5A, -12V/700mA, and 25V/2.5A outputs. Operates from 85-264VAC input with 70% efficiency. Approvals include UL, CSA, VDE, CE, and more. Chassis mountable with dimensions of 177.9mm L x 108.6mm W x 56mm H.
Emerson LPQ112 technical specifications.
| Approvals | UL, CSA, VDE, CE, IEC, CB, EN, NEMKO |
| Current - Output 1 | 9A |
| Current - Output 2 | 4.5A |
| Current - Output 3 | 700mA |
| Depth | 101.6mm |
| Efficiency | 70% |
| Height | 56mm |
| Length | 177.9mm |
| Max Input Current | 2.5A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 12V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Output Power | 110W |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 4 |
| Output Current | 9A |
| Output Power | 110W |
| Output Voltage | 25V |
| Package Quantity | 72 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | LPQ110 (110W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | 25V |
| Weight | 567g |
| Width | 108.6mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPQ112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.