Quad-output AC/DC power supply delivering up to 110W total output power. Features four independent outputs: 5V at 9A, 15V at 4.5A, -15V at 700mA, and 25V at 2.5A. This chassis-mount unit offers 70% efficiency and operates within a 0°C to 50°C temperature range. Dimensions are 177.9mm (length) x 108.6mm (width) x 56mm (height), with a weight of 567g.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 9A |
| Current - Output 2 | 4.5A |
| Current - Output 3 | 700mA |
| Depth | 101.6mm |
| Efficiency | 70% |
| Height | 56mm |
| Length | 177.9mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Output Power | 110W |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount, Screw |
| Nominal Output Voltage | 25V |
| Number of Outputs | 4 |
| Output Current | 11A |
| Output Power | 110W |
| Output Voltage | 25V |
| Package Quantity | 72 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | LPQ110 (110W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Voltage - Output 4 | 25V |
| Weight | 567g |
| Width | 108.6mm |
| RoHS | Compliant |