
130W switching power supply featuring four outputs: 5V, 12V, -12V, and 5V, with maximum output currents of 10A, 6A, 200mA, and 10A respectively, and a total maximum output current of 24A. This chassis mount unit offers 130W of output power, operates within a 0°C to 50°C temperature range, and achieves 75% efficiency. Dimensions are 216mm length, 108mm width, and 38.1mm height, with a maximum power dissipation of 75W. RoHS compliant.
Emerson LPQ173-C technical specifications.
| Current - Output 1 | 10A |
| Current - Output 2 | 6A |
| Current - Output 3 | 200mA |
| Depth | 108mm |
| Efficiency | 75% |
| Height | 38.1mm |
| Length | 216mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 24A |
| Max Output Power | 130W |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Output Power | 130W |
| Package Quantity | 54 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LPQ170 (175W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | 5V |
| Width | 108mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPQ173-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.