
AC/DC converter delivering 200W maximum output power. Features four outputs: 3.3V at 13A, 5V at 13A, 12V at 5A, and -12V with a maximum output current of 1A. Operates with an input voltage range of 90-264V AC and boasts 84% efficiency. This chassis mount power supply measures 127mm x 76.2mm x 3 inches and is RoHS compliant.
Sign in to ask questions about the Emerson LPQ201-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson LPQ201-M technical specifications.
| Current - Output 1 | 13A |
| Current - Output 2 | 13A |
| Current - Output 3 | 5A |
| Depth | 76.2mm |
| Efficiency | 84% |
| Height | 1.32inch |
| Length | 127mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 200W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Output Current | 20A |
| Output Power | 200W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LPQ200-M (200W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | -12V |
| Weight | 0.68kg |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPQ201-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
