Quad-output AC/DC power supply delivering 250W total output power. Features include 5V/35A, 12V/10A, -12V/6A, and 25V/6A outputs. Operates from 85-264V AC input with 75% efficiency. This chassis or desktop mount unit offers a wide operating temperature range of 0°C to 50°C and is RoHS compliant. Dimensions are 262mm (L) x 127mm (W) x 51mm (H).
Checking distributor stock and pricing after the page loads.
Emerson LPQ252-CEF technical specifications.
| Current - Output 1 | 35A |
| Current - Output 2 | 10A |
| Current - Output 3 | 6A |
| Depth | 127mm |
| Efficiency | 75% |
| Height | 51mm |
| Lead Free | Lead Free |
| Length | 262mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 12V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Output Power | 250W |
| Max Power Dissipation | 250W |
| Max Supply Voltage | 264V |
| Mount | Chassis Mount, Desktop, Chassis |
| Nominal Output Voltage | 25V |
| Number of Outputs | 4 |
| Output Current | 35A |
| Output Power | 250W |
| Output Voltage | 25V |
| Package Quantity | 63 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPQ250 (250W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | 25V |
| Weight | 1.41kg |
| Width | 127mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.