Chassis mount power supply delivering 350W maximum output power at 24V nominal output voltage. Features four outputs with current ratings of 50A, 12A, 6A, and 6A respectively, and corresponding voltages of 5V, 12V, -12V, and 24V. Operates from 12V to 264V input voltage with 75% efficiency. Maximum operating temperature is 50°C. RoHS compliant and CE/CB approved.
Checking distributor stock and pricing after the page loads.
| Approvals | CE, CB |
| Current - Output 1 | 50A |
| Current - Output 2 | 12A |
| Current - Output 3 | 6A |
| Depth | 127mm |
| Efficiency | 75% |
| Height | 2inch |
| Length | 273.8mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Output Power | 350W |
| Max Power Dissipation | 350W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 24V |
| Number of Outputs | 4 |
| Output Current | 50A |
| Output Power | 350W |
| Output Voltage | 24V |
| Package Quantity | 64 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPQ350 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | 24V |
| Weight | 1.81kg |
| Width | 5inch |
| RoHS | Compliant |