
Chassis mount AC/DC converter delivering 5V output voltage with a maximum output current of 16A and a maximum output power of 150W. Features include 88% efficiency, a wide input voltage range of 90-264V AC, and UL, CE, TUV, and CB approvals. Operating temperature range is 0°C to 50°C.
Emerson LPS102M technical specifications.
| Approvals | UL, CE, TUV, CB |
| Current - Output 1 | 16A |
| Depth | 50.8mm |
| Efficiency | 88% |
| Height | 1.29inch |
| Length | 101.6mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 16A |
| Max Output Power | 150W |
| Max Power Dissipation | 120W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Power | 150W |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | LPS100-M |
| Voltage - Output 1 | 5V |
| Weight | 0.2kg |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPS102M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
